M12A-03PMMS-SF8002.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-03PMMS-SF8002

DigiKey Part Number
1754-M12A-03PMMS-SF8002-ND
Manufacturer
Manufacturer Product Number
M12A-03PMMS-SF8002
Description
M12 PANEL SOLDER CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,10000 €6,10 €
105,17900 €51,79 €
304,79200 €143,76 €
504,62240 €231,12 €
1004,40160 €440,16 €
2504,12616 €1.031,54 €
5003,92932 €1.964,66 €
1.0003,74194 €3.741,94 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,56400 €