CC-02BMMB-QL8APP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-02BMMB-QL8APP

DigiKey Part Number
1754-CC-02BMMB-QL8APP-ND
Manufacturer
Manufacturer Product Number
CC-02BMMB-QL8APP
Description
CONN RCPT MALE 2POS GOLD SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
300VAC/DC
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,67000 €7,67 €
106,51600 €65,16 €
256,10800 €152,70 €
505,81600 €290,80 €
1005,53850 €553,85 €
2505,19184 €1.297,96 €
5004,94424 €2.472,12 €
1.0004,70850 €4.708,50 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,51080 €