
APPM-AAAMA012-002 | |
---|---|
DigiKey Part Number | 1754-APPM-AAAMA012-002-ND |
Manufacturer | |
Manufacturer Product Number | APPM-AAAMA012-002 |
Description | ACC, SEN, METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | M12 | |
Material | Metal | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,44500 € | 24,45 € |
25 | 2,29120 € | 57,28 € |
50 | 2,18180 € | 109,09 € |
100 | 2,07750 € | 207,75 € |
250 | 1,94740 € | 486,85 € |
500 | 1,85446 € | 927,23 € |
1.000 | 1,76599 € | 1.765,99 € |
2.500 | 1,65552 € | 4.138,80 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,55880 € |