
H4CFM8DC | |
|---|---|
DigiKey Part Number | H4CFM8DC-ND |
Manufacturer | |
Manufacturer Product Number | H4CFM8DC |
Description | CONN FMALE COUPLER PLUS 8AWG |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 8 AWG | |
Base Product Number |

