
PT06W-10-6S(027) | |
|---|---|
DigiKey Part Number | 339-PT06W-10-6S(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT06W-10-6S(027) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| 10 | 35,03300 € | 350,33 € |
| 25 | 32,84000 € | 821,00 € |
| 50 | 31,27380 € | 1.563,69 € |
| 100 | 29,78270 € | 2.978,27 € |
| 250 | 28,01228 € | 7.003,07 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 51,11280 € |

