
ELP2Z03 | |
|---|---|
DigiKey Part Number | 965-ELP2Z03-ND |
Manufacturer | |
Manufacturer Product Number | ELP2Z03 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 10 AWG |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 15,44000 € | 154,40 € |
| 25 | 14,47320 € | 361,83 € |
| 50 | 13,78240 € | 689,12 € |
| 100 | 13,12490 € | 1.312,49 € |
| 250 | 12,30400 € | 3.076,00 € |
| 500 | 11,71744 € | 5.858,72 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 22,53080 € |


