97-3106A14S-6P-639
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-14S-6P(639)

DigiKey Part Number
339-97-3106A-14S-6P(639)-ND
Manufacturer
Manufacturer Product Number
97-3106A-14S-6P(639)
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Clear Cadmium
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Clear Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,13000 €21,13 €
1017,96300 €179,63 €
2516,83840 €420,96 €
5016,03500 €801,75 €
10015,27000 €1.527,00 €
25014,31496 €3.578,74 €
50013,63262 €6.816,31 €
Manufacturers Standard Package
Unit Price without VAT:21,13000 €
Unit Price with VAT:26,20120 €