
97-3102A-22-18S | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-18S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-18S |
Description | CONN RCPT FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 22-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| 10 | 20,23300 € | 202,33 € |
| 25 | 18,96640 € | 474,16 € |
| 50 | 18,06120 € | 903,06 € |
| 100 | 17,19980 € | 1.719,98 € |
| 250 | 16,12412 € | 4.031,03 € |
| 500 | 15,36710 € | 7.683,55 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 29,52440 € |

