
B3441B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3441B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3441B7L1112A0E100CT-ND - Cut Tape (CT) 609-B3441B7L1112A0E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3441B7L1112A0E100 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3441B7L1112A0E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,38600 € | 53,86 € |
| 25 | 5,04840 € | 126,21 € |
| 50 | 4,80720 € | 240,36 € |
| 100 | 4,57760 € | 457,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,19046 € | 1.466,66 € |
| 700 | 3,99059 € | 2.793,41 € |
| 1.050 | 3,87817 € | 4.072,08 € |
| 1.750 | 3,74104 € | 6.546,82 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,84920 € |

