
B3261B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3261B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3261B7L1112A0E100CT-ND - Cut Tape (CT) 609-B3261B7L1112A0E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3261B7L1112A0E100 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3261B7L1112A0E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,30300 € | 43,03 € |
| 25 | 4,03280 € | 100,82 € |
| 50 | 3,84020 € | 192,01 € |
| 100 | 3,65680 € | 365,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,87647 € | 862,94 € |
| 600 | 2,82608 € | 1.695,65 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,28680 € |




