
B324-1B7L1-112A0-E100 | |
|---|---|
DigiKey Part Number | 609-B324-1B7L1-112A0-E100TR-ND - Tape & Reel (TR) 609-B324-1B7L1-112A0-E100CT-ND - Cut Tape (CT) 609-B324-1B7L1-112A0-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B324-1B7L1-112A0-E100 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B324-1B7L1-112A0-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,14920 € | 78,73 € |
| 50 | 2,99860 € | 149,93 € |
| 100 | 2,85530 € | 285,53 € |
| 250 | 2,67652 € | 669,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,51623 € | 1.509,74 € |
| 1.200 | 2,39623 € | 2.875,48 € |
| 1.800 | 2,32872 € | 4.191,70 € |
| 3.000 | 2,24638 € | 6.739,14 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,89800 € |


