
B07P3K1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B07P3K1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B07P3K1B1AA1A01110CT-ND - Cut Tape (CT) 609-B07P3K1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B07P3K1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | B07P3K1B1AA1A01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.557" (14.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,63900 € | 46,39 € |
| 25 | 4,34920 € | 108,73 € |
| 50 | 4,14140 € | 207,07 € |
| 100 | 3,94360 € | 394,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,69672 € | 924,18 € |
| 500 | 3,52038 € | 1.760,19 € |
| 750 | 3,42117 € | 2.565,88 € |
| 1.250 | 3,30018 € | 4.125,23 € |
| 1.750 | 3,22284 € | 5.639,97 € |
| 2.500 | 3,14285 € | 7.857,12 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,77040 € |

