
B06P3G1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1A01110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1A01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19600 € | 41,96 € |
| 25 | 3,93320 € | 98,33 € |
| 50 | 3,74560 € | 187,28 € |
| 100 | 3,56660 € | 356,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,23428 € | 1.293,71 € |
| 800 | 3,08001 € | 2.464,01 € |
| 1.200 | 2,99324 € | 3.591,89 € |
| 2.000 | 2,88741 € | 5.774,82 € |
| 2.800 | 2,81974 € | 7.895,27 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 6,12560 € |


