
B04R3J1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B04R3J1B1AA1A01110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04R3J1B1AA1A01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 14.9mm | |
Height Above Board | 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,45300 € | 54,53 € |
| 25 | 5,11120 € | 127,78 € |
| 50 | 4,86720 € | 243,36 € |
| 100 | 4,63490 € | 463,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,41365 € | 882,73 € |
| 400 | 4,20315 € | 1.681,26 € |
| 600 | 4,08468 € | 2.450,81 € |
| 1.000 | 3,94023 € | 3.940,23 € |
| 1.400 | 3,84791 € | 5.387,07 € |
| 2.000 | 3,75241 € | 7.504,82 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,96080 € |



