
B04P3J1B1AA1A01110 | |
|---|---|
DigiKey Part Number | 609-B04P3J1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B04P3J1B1AA1A01110CT-ND - Cut Tape (CT) 609-B04P3J1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04P3J1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04P3J1B1AA1A01110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 5,17900 € | 51,79 € |
| 25 | 4,85480 € | 121,37 € |
| 50 | 4,62280 € | 231,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,27800 € | 641,70 € |
| 300 | 4,07387 € | 1.222,16 € |
| 450 | 3,95902 € | 1.781,56 € |
| 750 | 3,81900 € | 2.864,25 € |
| 1.050 | 3,72949 € | 3.915,96 € |
| 1.500 | 3,63692 € | 5.455,38 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,55160 € |


