Similar

75540-002 | |
|---|---|
DigiKey Part Number | 609-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75540-002 |
Description | CONN PIN RCPT .012-.022 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.022" (0.30mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.186" (4.72mm) | |
Accepts Pin Diameter | 0.012" ~ 0.022" (0.30mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.050" ~ 0.060" (1.27mm ~ 1.52mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Tail Diameter | - | |
Socket Depth | 0.110" (2.79mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | 0.062" (1.57mm) | |
Insertion Force | - | |
Base Product Number |



