
10084749-P030002LF | |
|---|---|
DigiKey Part Number | 609-3970-ND |
Manufacturer | |
Manufacturer Product Number | 10084749-P030002LF |
Description | CABLE MINISAS 4X M-M 3M |
Customer Reference | |
Detailed Description | 26 Position miniSAS 4x Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10084749-P030002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4x | |
Number of Positions | 26 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Key Slot 4-6 (both), Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 3Gbps | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |


