cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77A16123001

DigiKey Part Number
664-U77A16123001-ND
Manufacturer
Manufacturer Product Number
U77A16123001
Description
CONN SFP+ 1X1 CAGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,63614 €818,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63614 €
Unit Price with VAT:2,02881 €