
G832MB110205324HR | |
|---|---|
DigiKey Part Number | 664-G832MB110205324HRTR-ND - Tape & Reel (TR) 664-G832MB110205324HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB110205324HR |
Description | BTB 20P P=0.8MM PLUG H=7.7MM 8U |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110205324HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 10mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65200 € | 16,52 € |
| 100 | 1,40420 € | 140,42 € |
| 500 | 1,25332 € | 626,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,09045 € | 3.925,62 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,41800 € |

