
G45AA1902100GJ2HR | |
|---|---|
DigiKey Part Number | 664-G45AA1902100GJ2HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G45AA1902100GJ2HR |
Description | HDMI2.1, A, RIGHT ANGLE, STANDAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G45AA1902100GJ2HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29547 € | 1.477,35 € |
| Unit Price without VAT: | 0,29547 € |
|---|---|
| Unit Price with VAT: | 0,36638 € |



