
FLHT3C008C0 | |
|---|---|
DigiKey Part Number | 664-FLHT3C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHT3C008C0 |
Description | 3 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHT3C008C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87700 € | 68,77 € |
| 25 | 6,44600 € | 161,15 € |
| 50 | 6,13820 € | 306,91 € |
| 180 | 5,60778 € | 1.009,40 € |
| 360 | 5,34025 € | 1.922,49 € |
| 540 | 5,18978 € | 2.802,48 € |
| 1.080 | 4,94237 € | 5.337,76 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 10,03160 € |

