


AK3101 | |
|---|---|
DigiKey Part Number | 974-1171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK3101 |
Description | CURRENT SEN HE/OL 10.7A 24-SMD |
Customer Reference | |
Detailed Description | Current Sensor 10.7A 1 Channel Hall Effect, Open Loop Unidirectional 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 195mV/A | |
Frequency | 210kHz | |
Linearity | ±0.6% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 90°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads | |
Supplier Device Package | 24-SMD |

