Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA84578202

DigiKey Part Number
2188-MA84578202-ND
Manufacturer
Manufacturer Product Number
MA84578202
Description
CONN ARRAY PLUG 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
MA84578202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
10mm, 11.5mm, 14mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.