55714-202LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55714-202LF

55714-202LF

DigiKey Part Number
2188-55714-202LFTR-ND - Tape & Reel (TR)
2188-55714-202LFCT-ND - Cut Tape (CT)
2188-55714-202LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55714-202LF
Description
CONN ARRAY PLUG 81POS SMD GOLD
Customer Reference
Detailed Description
81 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
55714-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
81
Pitch
0.050" (1.27mm)
Number of Rows
9
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
80.0µin (2.03µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 €30,03 €
1025,52600 €255,26 €
2523,92800 €598,20 €
5022,78640 €1.139,32 €
10021,69960 €2.169,96 €
Unit Price without VAT:30,03000 €
Unit Price with VAT:37,23720 €