NEUUEX-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEUUEX-0007

DigiKey Part Number
5362-NEUUEX-0007-ND
Manufacturer
Manufacturer Product Number
NEUUEX-0007
Description
CABLE OSFP-XD TO OSFP-XD 1.5M
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 Position OSFP-XD to OSFP-XD Plug to Plug 4.92' (1.50m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
NEUUEX-0007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CS (High Speed IO)
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
OSFP-XD to OSFP-XD
Number of Positions
120
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
4.92' (1.50m)
Color
Black
Shielding
Shielded
Wire Gauge
32 AWG
Frequency - Max
25Gbps
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1132,06000 €132,06 €
10112,26400 €1.122,64 €
25105,24240 €2.631,06 €
50100,22660 €5.011,33 €
Manufacturers Standard Package
Unit Price without VAT:132,06000 €
Unit Price with VAT:163,75440 €