
NERREW-0021 | |
|---|---|
DigiKey Part Number | 5362-NERREW-0021-ND |
Manufacturer | |
Manufacturer Product Number | NERREW-0021 |
Description | CDFP CABLE ASSEMBLY, PASSIVE, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 2.46' (750.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CDFP | |
Number of Positions | 120 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 2.46' (750.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 32Gbps | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,56430 € | 5.856,43 € |
| Unit Price without VAT: | 58,56430 € |
|---|---|
| Unit Price with VAT: | 72,61973 € |


