



SFV30R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4327-2-ND - Tape & Reel (TR) 609-4327-1-ND - Cut Tape (CT) 609-4327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-2STE1HLF |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,45950 € | 45,95 € |
| 250 | 0,43064 € | 107,66 € |
| 500 | 0,41006 € | 205,03 € |
| 1.000 | 0,39047 € | 390,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36134 € | 1.084,02 € |
| 6.000 | 0,34410 € | 2.064,60 € |
| 9.000 | 0,33440 € | 3.009,60 € |
| 15.000 | 0,32257 € | 4.838,55 € |
| 21.000 | 0,31501 € | 6.615,21 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

