SFR4R-1STE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR4R-1STE1LF

DigiKey Part Number
609-1170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR4R-1STE1LF
Description
CONN FFC BOTTOM 4POS 0.8MM R/A
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.031" (0.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFR4R-1STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.031" (0.80mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.098" (2.50mm)
Locking Feature
Slide Lock
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.