HM1W44APR000H6LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 92
Unit Price: 12,47000 €
Datasheet
Image for HM1W44APR000H6LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1W44APR000H6LF

DigiKey Part Number
HM1W44APR000H6LF-ND
Manufacturer
Manufacturer Product Number
HM1W44APR000H6LF
Description
CONN HEADER 192POS PCB
Customer Reference
Detailed Description
192 Connector Header, Male Pins Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes