
HFW24S-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW24S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW24S-2STE1HLFCT-ND - Cut Tape (CT) 609-HFW24S-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW24S-2STE1HLF |
Description | CONN FFC FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW24S-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24860 € | 24,86 € |
| 250 | 0,23296 € | 58,24 € |
| 500 | 0,22184 € | 110,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21123 € | 211,23 € |
| 2.000 | 0,20115 € | 402,30 € |
| 3.000 | 0,19547 € | 586,41 € |
| 5.000 | 0,18855 € | 942,75 € |
| 7.000 | 0,18413 € | 1.288,91 € |
| 10.000 | 0,17955 € | 1.795,50 € |
| 25.000 | 0,16832 € | 4.208,00 € |
| 50.000 | 0,16029 € | 8.014,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |



