


59453-121110ECHLF | |
|---|---|
DigiKey Part Number | 609-59453-121110ECHLFTR-ND - Tape & Reel (TR) 609-59453-121110ECHLFCT-ND - Cut Tape (CT) 609-59453-121110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-121110ECHLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-121110ECHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,35960 € | 17,98 € |
| 100 | 0,34240 € | 34,24 € |
| 250 | 0,32092 € | 80,23 € |
| 500 | 0,30558 € | 152,79 € |
| 1.000 | 0,29099 € | 290,99 € |
| 2.500 | 0,27276 € | 681,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25974 € | 1.298,70 € |
| 10.000 | 0,24735 € | 2.473,50 € |
| 15.000 | 0,24038 € | 3.605,70 € |
| 25.000 | 0,23188 € | 5.797,00 € |
| 35.000 | 0,22645 € | 7.925,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

