Parametric Equivalent
Parametric Equivalent

| 87180-164 | |
|---|---|
| DigiKey Part Number | 87180-164-ND | 
| Manufacturer | |
| Manufacturer Product Number | 87180-164 | 
| Description | CONN MOD JACK 6P4C R/A UNSHLD | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 87180-164 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Unshielded | |
| Ratings | Cat3 | |
| Features | Board Lock | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold, GXT™ | |
| Contact Finish Thickness | 5.00µin (0.127µm) | |
| Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Operating Temperature | -40°C ~ 70°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece