Image for 86093968108785E1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093968108785E1LF

DigiKey Part Number
86093968108785E1LF-ND
Manufacturer
Manufacturer Product Number
86093968108785E1LF
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold, GXT™ Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.