
78098-104LF | |
|---|---|
DigiKey Part Number | 609-5720-ND |
Manufacturer | |
Manufacturer Product Number | 78098-104LF |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78098-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.535" (13.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Ground Pin | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,03400 € | 30,34 € |
| 336 | 2,36753 € | 795,49 € |
| 672 | 2,25457 € | 1.515,07 € |
| 1.008 | 2,19103 € | 2.208,56 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |




