
77428-125LF | |
|---|---|
DigiKey Part Number | 77428-125LF-ND |
Manufacturer | |
Manufacturer Product Number | 77428-125LF |
Description | CONTACT SOCKET POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Current Rating (Amps) | 20 A | |
Base Product Number |

