cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77428-114

DigiKey Part Number
77428-114-ND
Manufacturer
Manufacturer Product Number
77428-114
Description
CONN CONTACT DIN SOCKET
Customer Reference
Detailed Description
Contact Gold Power Socket Crimp and Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp and Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm)
Current Rating (Amps)
10 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.