
| 75483-002 | |
|---|---|
| DigiKey Part Number | 75483-002-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 75483-002 | 
| Description | CONN PC PIN SQUARE | 
| Customer Reference | |
| Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Terminal Type | Single Post | |
| Terminal Style | Pin Retention | |
| Pin Size - Above Flange | 0.025" (0.64mm) Square | |
| Pin Size - Below Flange | 0.025" (0.64mm) Square | |
| Length - Above Flange | - | |
| Length - Below Flange | - | |
| Length - Overall | 0.420" (10.67mm) | |
| Flange Diameter | - | |
| Mounting Hole Diameter | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Insulation | Non-Insulated | |
| Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Material - Insulation | - | |
| Insulation Color | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece