
54111-803-08-0850 | |
|---|---|
DigiKey Part Number | 54111-803-08-0850-ND |
Manufacturer | |
Manufacturer Product Number | 54111-803-08-0850 |
Description | CONN HDR 8POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.626" (15.900mm) | |
Length - Post (Mating) | 0.197" (5.000mm) | |
Length - Stack Height | 0.335" (8.500mm) | |
Length - Tail | 0.095" (2.413mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |

