
61083-122502LF | |
|---|---|
DigiKey Part Number | 609-61083-122502LFTR-ND - Tape & Reel (TR) 609-61083-122502LFCT-ND - Cut Tape (CT) 609-61083-122502LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-122502LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-122502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14100 € | 21,41 € |
| 25 | 2,00720 € | 50,18 € |
| 50 | 1,91120 € | 95,56 € |
| 100 | 1,81990 € | 181,99 € |
| 250 | 1,70592 € | 426,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,61360 € | 887,48 € |
| 1.100 | 1,53662 € | 1.690,28 € |
| 1.650 | 1,49331 € | 2.463,96 € |
| 2.750 | 1,44049 € | 3.961,35 € |
| 3.850 | 1,40674 € | 5.415,95 € |
| 5.500 | 1,37182 € | 7.545,01 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |











