

61083-122402LF | |
|---|---|
DigiKey Part Number | 609-1701-2-ND - Tape & Reel (TR) 609-1701-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-122402LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-122402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,41500 € | 44,15 € |
| 25 | 4,13840 € | 103,46 € |
| 50 | 3,94060 € | 197,03 € |
| 100 | 3,75250 € | 375,25 € |
| 250 | 3,55700 € | 889,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 3,32733 € | 1.830,03 € |
| 1.100 | 3,16866 € | 3.485,53 € |
| 1.650 | 3,07941 € | 5.081,03 € |
| 2.750 | 2,97055 € | 8.169,01 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,44800 € |











