cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51866-032LF

DigiKey Part Number
51866-032LF-ND
Manufacturer
Manufacturer Product Number
51866-032LF
Description
CONN RCPT BLADE PWR 9POS EDGE MT
Customer Reference
Detailed Description
9 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
9
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
9 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.