
20021612-00050T4LF | |
|---|---|
DigiKey Part Number | 20021612-00050T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021612-00050T4LF |
Description | CONN HEADER R/A 50POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021612-00050T4LF Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,50642 € | 1.321,54 € |
| Unit Price without VAT: | 5,50642 € |
|---|---|
| Unit Price with VAT: | 6,82796 € |



