
10170843-S03LF | |
|---|---|
DigiKey Part Number | 609-10170843-S03LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170843-S03LF |
Description | IPC-M350 3/0 CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 10170843-S03LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20300 € | 62,03 € |
| 25 | 5,81440 € | 145,36 € |
| 50 | 5,53660 € | 276,83 € |
| 100 | 5,27220 € | 527,22 € |
| 300 | 4,87910 € | 1.463,73 € |
| 500 | 4,70648 € | 2.353,24 € |
| 1.000 | 4,48212 € | 4.482,12 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 9,05200 € |

