Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170843-S01LF

DigiKey Part Number
609-10170843-S01LF-ND
Manufacturer
Manufacturer Product Number
10170843-S01LF
Description
IPC-M350 1/0 CONTACT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blade Contact 1/0 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
1/0 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,24000 €7,24 €
106,14700 €61,47 €
255,76200 €144,05 €
505,48660 €274,33 €
1005,22470 €522,47 €
3004,83510 €1.450,53 €
5004,66410 €2.332,05 €
1.0004,44169 €4.441,69 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,97760 €