
10146070-113X0LF | |
---|---|
DigiKey Part Number | 609-10146070-113X0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146070-113X0LF |
Description | PCI EXPRESS GEN 5 32GB/S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10146070-113X0LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, GEN5 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | - | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 2,25800 € | 22,58 € |
25 | 2,11600 € | 52,90 € |
50 | 2,01500 € | 100,75 € |
100 | 1,91870 € | 191,87 € |
400 | 1,73985 € | 695,94 € |
800 | 1,65684 € | 1.325,47 € |
1.200 | 1,61013 € | 1.932,16 € |
2.800 | 1,51678 € | 4.246,98 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,29840 € |