
10093381-R0150BULF | |
|---|---|
DigiKey Part Number | 10093381-R0150BULF-ND |
Manufacturer | |
Manufacturer Product Number | 10093381-R0150BULF |
Description | 30AWG DENSI-SHIELD ASSY |
Customer Reference | |
Detailed Description | Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

