
10121018-2MC010GLF | |
|---|---|
DigiKey Part Number | 609-4893-ND |
Manufacturer | |
Manufacturer Product Number | 10121018-2MC010GLF |
Description | HPCE CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

