10090928-P446XLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,73708 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,68703 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 175
Unit Price: 3,56000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,34858 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,76990 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,76990 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,46976 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,85820 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,86662 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,69240 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,49246 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,70646 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,09360 €
Datasheet
10090928-P446XLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090928-P446XLF

DigiKey Part Number
10090928-P446XLF-ND
Manufacturer
Manufacturer Product Number
10090928-P446XLF
Description
CONN D-SUB HD PLUG 44P VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10090928-P446XLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1002,29978 €2.529,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29978 €
Unit Price with VAT:2,85173 €