10029065-001LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.862
Unit Price: 2,73000 €
Datasheet
10029065-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10029065-001LF
10029065-001LF
10029065-001LF

10029065-001LF

DigiKey Part Number
609-1034-ND
Manufacturer
Manufacturer Product Number
10029065-001LF
Description
CONN SATA RCPT 22POS SLD SMD
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10029065-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes