


UE86K642720321 | |
|---|---|
DigiKey Part Number | 664-UE86K642720321-ND |
Manufacturer | |
Manufacturer Product Number | UE86K642720321 |
Description | SFP+ 2X6, 30 GOLD, WITH LP, EMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K642720321 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 54,35377 € | 13.697,15 € |
| Unit Price without VAT: | 54,35377 € |
|---|---|
| Unit Price with VAT: | 67,39867 € |

